RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 5mm Thread, 1.38in Length, 35mm Length
RS Stock No.: 287-4225Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
5mm
Length Metric
35mm
Head Shape
Countersunk
Length Imperial
1.38in
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated
Country of Origin
China
Stock information temporarily unavailable.
€ 8.00
€ 8.00 1 Box of 100 (Exc. Vat)
€ 9.68
€ 9.68 1 Box of 100 (inc. VAT)
RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 5mm Thread, 1.38in Length, 35mm Length
1
€ 8.00
€ 8.00 1 Box of 100 (Exc. Vat)
€ 9.68
€ 9.68 1 Box of 100 (inc. VAT)
RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 5mm Thread, 1.38in Length, 35mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
5mm
Length Metric
35mm
Head Shape
Countersunk
Length Imperial
1.38in
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated
Country of Origin
China