RS PRO, Power, 5m 2 Core, Grey PVC Power Cable -15°C

Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
1 mm²
Number of Cores
2
Sheath Colour
Grey
Length
5m
Armoured
No
Cable Type
Power
Current Rating
6 A
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
300 V
Insulation material
PVC
Conductor Material
Annealed Copper
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
-15°C
Standards Met
BS 6004
Izcelsmes valsts
United Kingdom
€ 10,30
€ 10,30 1 iepakojums ar 5 metriem (bez PVN)
€ 12,46
€ 12,46 1 iepakojums ar 5 metriem (Ieskaitot PVN)
1
€ 10,30
€ 10,30 1 iepakojums ar 5 metriem (bez PVN)
€ 12,46
€ 12,46 1 iepakojums ar 5 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
1 mm²
Number of Cores
2
Sheath Colour
Grey
Length
5m
Armoured
No
Cable Type
Power
Current Rating
6 A
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
300 V
Insulation material
PVC
Conductor Material
Annealed Copper
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
-15°C
Standards Met
BS 6004
Izcelsmes valsts
United Kingdom