RS PRO Pneumatic Guided Cylinder - 12mm Bore, 30mm Stroke, ELS Series, Double Acting

RS Stock No.: 235-1131Brand: RS PRO
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

RS Pro

Stroke

30mm

Bore

12mm

Manufacturer Series

ELS

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

7bar

Cushioning Type

Rubber

Dimensions

80mm x 50mm x 32mm

Weight

355g

Maximum Operating Temperature

80°C

Length

80mm

Absolute Maximum Pressure

7bar

Height

50mm

Minimum Operating Temperature

-20°C

Width

32mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 550.00

€ 550.00 Each (Exc. Vat)

€ 665.50

€ 665.50 Each (inc. VAT)

RS PRO Pneumatic Guided Cylinder - 12mm Bore, 30mm Stroke, ELS Series, Double Acting

€ 550.00

€ 550.00 Each (Exc. Vat)

€ 665.50

€ 665.50 Each (inc. VAT)

RS PRO Pneumatic Guided Cylinder - 12mm Bore, 30mm Stroke, ELS Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Stroke

30mm

Bore

12mm

Manufacturer Series

ELS

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

7bar

Cushioning Type

Rubber

Dimensions

80mm x 50mm x 32mm

Weight

355g

Maximum Operating Temperature

80°C

Length

80mm

Absolute Maximum Pressure

7bar

Height

50mm

Minimum Operating Temperature

-20°C

Width

32mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more