RS PRO Plug In Timer Relay, 24V dc, 2-Contact, 2 → 60s, 1-Function, DPDT

RS noliktavas nr.: 179-2951Ražotājs: RS PRO
brand-logo
Skatīt visu Taimeru releji

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

2 → 60s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

24V dc

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Width

21.5mm

Maximum Operating Temperature

+55°C

Length

53mm

Depth

2.8mm

Minimum Operating Temperature

-10°C

Time Delay

0.2s

Izcelsmes valsts

China

€ 40,00

€ 40,00 Katrs (bez PVN)

€ 48,40

€ 48,40 Katrs (Ieskaitot PVN)

RS PRO Plug In Timer Relay, 24V dc, 2-Contact, 2 → 60s, 1-Function, DPDT

€ 40,00

€ 40,00 Katrs (bez PVN)

€ 48,40

€ 48,40 Katrs (Ieskaitot PVN)

RS PRO Plug In Timer Relay, 24V dc, 2-Contact, 2 → 60s, 1-Function, DPDT

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

DaudzumsVienības cena
1 - 4€ 40,00
5 - 9€ 38,40
10+€ 36,80

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

2 → 60s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

24V dc

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Width

21.5mm

Maximum Operating Temperature

+55°C

Length

53mm

Depth

2.8mm

Minimum Operating Temperature

-10°C

Time Delay

0.2s

Izcelsmes valsts

China