RS PRO, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 738-5904Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG174, RG316/U

Size

Subminiature

Bulkhead

No

Operating Frequency

3GHz

Body Plating

Gold

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

SMA Crimp Connectors

A range of SMA crimp connectors from RS.

RS SMA RF Coaxial Connectors

RS SMA connectors are suitable for applications including wi-fi equipment.

Stock information temporarily unavailable.

€ 15.30

€ 15.30 Each (Exc. Vat)

€ 18.51

€ 18.51 Each (inc. VAT)

RS PRO, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body

€ 15.30

€ 15.30 Each (Exc. Vat)

€ 18.51

€ 18.51 Each (inc. VAT)

RS PRO, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 15.30
10 - 49€ 14.30
50 - 99€ 13.50
100+€ 12.80

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG174, RG316/U

Size

Subminiature

Bulkhead

No

Operating Frequency

3GHz

Body Plating

Gold

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

SMA Crimp Connectors

A range of SMA crimp connectors from RS.

RS SMA RF Coaxial Connectors

RS SMA connectors are suitable for applications including wi-fi equipment.