RS PRO Pink 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation

Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.22 mm²
Sheath Colour
Pink
American Wire Gauge
24
Cable Shape
Wire/Single Core
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Voltage Rating
600 V ac
Outer Diameter
1.2mm
Maximum Operating Temperature
200°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.25mm
Size of Strands
0.2 mm
Number of Strands
7
Izcelsmes valsts
China
P.O.A.
Katrs (bez PVN)
100
P.O.A.
Katrs (bez PVN)
100
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.22 mm²
Sheath Colour
Pink
American Wire Gauge
24
Cable Shape
Wire/Single Core
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Voltage Rating
600 V ac
Outer Diameter
1.2mm
Maximum Operating Temperature
200°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.25mm
Size of Strands
0.2 mm
Number of Strands
7
Izcelsmes valsts
China