RS PRO Phillips Screwdriver Bit, PH2 Tip

RS Stock No.: 252-927Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Phillips

Type

Driver Bit

Size

PH2

Material

Chrome Vanadium Steel

Product details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag

You may be interested in
Bosch Phillips Screwdriver Bit, PH2 Tip
€ 2.602Each (In a Pack of 3) (Exc. Vat)

€ 4.25

€ 4.25 1 Lot of 5 (Exc. Vat)

€ 5.14

€ 5.14 1 Lot of 5 (inc. VAT)

RS PRO Phillips Screwdriver Bit, PH2 Tip

€ 4.25

€ 4.25 1 Lot of 5 (Exc. Vat)

€ 5.14

€ 5.14 1 Lot of 5 (inc. VAT)

RS PRO Phillips Screwdriver Bit, PH2 Tip

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Bosch Phillips Screwdriver Bit, PH2 Tip
€ 2.602Each (In a Pack of 3) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Head Type

Phillips

Type

Driver Bit

Size

PH2

Material

Chrome Vanadium Steel

Product details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag

You may be interested in
Bosch Phillips Screwdriver Bit, PH2 Tip
€ 2.602Each (In a Pack of 3) (Exc. Vat)