RS PRO PCB Terminal Block, 10-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Tehniskie dokumenti
Specifikācija
Brand
RS ProNumber Of Contacts
10
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
10A
Body Orientation
Vertical
Colour
Black
Voltage Rating
250 V
Depth
11mm
Length
50mm
Material
Polyamide
Width
13.6mm
Izcelsmes valsts
China
Produkta apraksts
RS 5.0mm PCB Pin Pluggable PCB Terminal Block
5mm pitch pin pluggable PCB terminal block connector for vertical or horizontal mounting designed for use with pin strip headers (see stock number 897-1323). This 5mm PCB pin pluggable terminal block has a black UL94-V0 flame retardant PA66 housing, tin plated copper wire protector terminals, guided pin alignment, nickel plated steel M2.5 captive screws and accepts a wire size range of 0.33-2.mm2 (22-14 AWG).
€ 9,00
€ 1,80 Katrs (Paka ir 5) (bez PVN)
€ 10,89
€ 2,178 Katrs (Paka ir 5) (Ieskaitot PVN)
5
€ 9,00
€ 1,80 Katrs (Paka ir 5) (bez PVN)
€ 10,89
€ 2,178 Katrs (Paka ir 5) (Ieskaitot PVN)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 45 | € 1,80 | € 9,00 |
50 - 95 | € 1,70 | € 8,50 |
100 - 245 | € 1,60 | € 8,00 |
250+ | € 1,45 | € 7,25 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProNumber Of Contacts
10
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
10A
Body Orientation
Vertical
Colour
Black
Voltage Rating
250 V
Depth
11mm
Length
50mm
Material
Polyamide
Width
13.6mm
Izcelsmes valsts
China
Produkta apraksts
RS 5.0mm PCB Pin Pluggable PCB Terminal Block
5mm pitch pin pluggable PCB terminal block connector for vertical or horizontal mounting designed for use with pin strip headers (see stock number 897-1323). This 5mm PCB pin pluggable terminal block has a black UL94-V0 flame retardant PA66 housing, tin plated copper wire protector terminals, guided pin alignment, nickel plated steel M2.5 captive screws and accepts a wire size range of 0.33-2.mm2 (22-14 AWG).