RS PRO Panel Mount PID Temperature Controller, 96 x 96mm, 3 Output Relay, SSR, 100 → 240 V ac Supply Voltage

RS noliktavas nr.: 798-3479Ražotājs: RS PRODistrelec Article No.: 30425913
brand-logo
Skatīt visu Temperature Controllers

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF, PID Controller

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Range

RS Brand

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

RTD, Universal Input TC, Voltage/Current (dc)

Display Colour

Green, Red

Panel Depth

87.5mm

Izcelsmes valsts

Turkey

Produkta apraksts

PID Temperature Controller

This series of PID temperature controllers are designed for measuring and controlling a process value. They can be used in many applications with their TC and RTD temperature measurement input, multifunction control outputs & selectable alarm functions.
This range of temperature controller can be used in a wide variety of applications.

Noliktavas stāvoklis patreiz nav pieejams

€ 278,00

€ 278,00 Katrs (bez PVN)

€ 336,38

€ 336,38 Katrs (Ieskaitot PVN)

RS PRO Panel Mount PID Temperature Controller, 96 x 96mm, 3 Output Relay, SSR, 100 → 240 V ac Supply Voltage

€ 278,00

€ 278,00 Katrs (bez PVN)

€ 336,38

€ 336,38 Katrs (Ieskaitot PVN)

RS PRO Panel Mount PID Temperature Controller, 96 x 96mm, 3 Output Relay, SSR, 100 → 240 V ac Supply Voltage
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF, PID Controller

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Range

RS Brand

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

RTD, Universal Input TC, Voltage/Current (dc)

Display Colour

Green, Red

Panel Depth

87.5mm

Izcelsmes valsts

Turkey

Produkta apraksts

PID Temperature Controller

This series of PID temperature controllers are designed for measuring and controlling a process value. They can be used in many applications with their TC and RTD temperature measurement input, multifunction control outputs & selectable alarm functions.
This range of temperature controller can be used in a wide variety of applications.