RS PRO Painted Die Cast Aluminium NTC Thermistor, 10KΩ, -50°C Min, +150°C Max

RS noliktavas nr.: 152-332Ražotājs: RS PRO
brand-logo
Skatīt visu Termorezistori

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Accuracy

±0.2K

Termination Type

2-wire Cable

Material

Painted Die Cast Aluminium

Resistance

10kΩ

Termination

Cable

Izcelsmes valsts

United Kingdom

Noliktavas stāvoklis patreiz nav pieejams

€ 143,00

€ 143,00 Katrs (bez PVN)

€ 173,03

€ 173,03 Katrs (Ieskaitot PVN)

RS PRO Painted Die Cast Aluminium NTC Thermistor, 10KΩ, -50°C Min, +150°C Max

€ 143,00

€ 143,00 Katrs (bez PVN)

€ 173,03

€ 173,03 Katrs (Ieskaitot PVN)

RS PRO Painted Die Cast Aluminium NTC Thermistor, 10KΩ, -50°C Min, +150°C Max
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Accuracy

±0.2K

Termination Type

2-wire Cable

Material

Painted Die Cast Aluminium

Resistance

10kΩ

Termination

Cable

Izcelsmes valsts

United Kingdom