RS PRO Orange/Red 0.5 mm² Equipment Wire, 16/0.2 mm, 100m, PVC Insulation

Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.5 mm²
Sheath Colour
Orange/Red
Cable Shape
Single Core
Core Strands
16/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
1.65mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-15°C
Conductor Material
Tinned Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.3mm
Size of Strands
0.2 mm
Number of Strands
16
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.5 mm²
Sheath Colour
Orange/Red
Cable Shape
Single Core
Core Strands
16/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
1.65mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-15°C
Conductor Material
Tinned Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.3mm
Size of Strands
0.2 mm
Number of Strands
16