RS PRO Orange Reusable Hi Vis Overalls, S

RS Stock No.: 124-8214Brand: RS PRO
brand-logo
View all in Hi Vis Overalls

Technical Document

Specifications

Brand

RS Pro

Size

S

Material Properties

Breathable, Durable, Stain Repellent

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Material

Cotton, Polyester

Standards Met

CE, EN ISO 20471 Class3, GO/RT 3279 ISSUE 8

Length

Regular

Closure Type

Zipper

Country of Origin

China

Stock information temporarily unavailable.

€ 88.00

€ 88.00 Each (Exc. Vat)

€ 106.48

€ 106.48 Each (inc. VAT)

RS PRO Orange Reusable Hi Vis Overalls, S

€ 88.00

€ 88.00 Each (Exc. Vat)

€ 106.48

€ 106.48 Each (inc. VAT)

RS PRO Orange Reusable Hi Vis Overalls, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

S

Material Properties

Breathable, Durable, Stain Repellent

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Material

Cotton, Polyester

Standards Met

CE, EN ISO 20471 Class3, GO/RT 3279 ISSUE 8

Length

Regular

Closure Type

Zipper

Country of Origin

China