RS PRO Orange 0.34mm² Hook Up Wire, 22 AWG, 19/0.15 mm, 100m, PTFE Insulation

Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.34mm²
Sheath Colour
Orange
American Wire Gauge
22 AWG
Core Strands
19/0.15 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.35mm
Voltage Rating
600 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
200°C
Conductor Material
Silver Plated Copper
Wire Style
BS3G210
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.25mm
Resistant To
Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils
Number of Strands
19
Size of Strands
0.15mm
Izcelsmes valsts
China
Produkta apraksts
RS PRO Harsh Environment Wire
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Standards
BS 3G 210:1996
€ 144,00
€ 144,00 1 rullis ar 100 metriem (bez PVN)
€ 174,24
€ 174,24 1 rullis ar 100 metriem (Ieskaitot PVN)
1
€ 144,00
€ 144,00 1 rullis ar 100 metriem (bez PVN)
€ 174,24
€ 174,24 1 rullis ar 100 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.34mm²
Sheath Colour
Orange
American Wire Gauge
22 AWG
Core Strands
19/0.15 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.35mm
Voltage Rating
600 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
200°C
Conductor Material
Silver Plated Copper
Wire Style
BS3G210
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.25mm
Resistant To
Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils
Number of Strands
19
Size of Strands
0.15mm
Izcelsmes valsts
China
Produkta apraksts
RS PRO Harsh Environment Wire
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Standards
BS 3G 210:1996