RS PRO On/Off Temperature Controller, 76 x 34.5mm, PTC Input, 10 → 30 V dc Supply

Tehniskie dokumenti
Specifikācija
Brand
RS ProOutput Type
Relay
Supply Voltage
10 → 30 V dc
Size
76 x 34.5mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
NEMA 4X
Range
-50 → +150 °C, -58 → +302 °F
Series
RS Pro
Mounting Type
DIN Rail
Input Type
PTC
Termination Type
Screw
Panel Depth
65mm
Izcelsmes valsts
Turkey
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProOutput Type
Relay
Supply Voltage
10 → 30 V dc
Size
76 x 34.5mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
NEMA 4X
Range
-50 → +150 °C, -58 → +302 °F
Series
RS Pro
Mounting Type
DIN Rail
Input Type
PTC
Termination Type
Screw
Panel Depth
65mm
Izcelsmes valsts
Turkey