RS PRO On/Off Temperature Controller, 76 x 34.5mm, NTC Input, 230 V ac Supply

RS noliktavas nr.: 798-3422Ražotājs: RS PRO
brand-logo
Skatīt visu Home

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V ac

Size

76 x 34.5mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

NEMA 4X

Range

-50 → +100 °C, -58 → +212 °F

Series

RS Pro

Mounting Type

DIN Rail

Input Type

NTC

Termination Type

Screw

Panel Depth

65mm

Izcelsmes valsts

Turkey

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

RS PRO On/Off Temperature Controller, 76 x 34.5mm, NTC Input, 230 V ac Supply

P.O.A.

RS PRO On/Off Temperature Controller, 76 x 34.5mm, NTC Input, 230 V ac Supply
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V ac

Size

76 x 34.5mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

NEMA 4X

Range

-50 → +100 °C, -58 → +212 °F

Series

RS Pro

Mounting Type

DIN Rail

Input Type

NTC

Termination Type

Screw

Panel Depth

65mm

Izcelsmes valsts

Turkey