RS PRO Non Return Valve, 2 to 8bar

RS noliktavas nr.: 176-2266Ražotājs: RS PRO
brand-logo
Skatīt visu Pneumatic Non-Return Valves

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Threaded Inlet Gender

Female

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Female

Threaded Inlet Thread Size

3.175 mm

Threaded Outlet Thread Size

3.175 mm

Body Material

Brass

Minimum Operating Temperature

-20°C

Operating Pressure Range

2 to 8bar

Izcelsmes valsts

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 114,00

€ 11,40 Katrs (Paka ir 10) (bez PVN)

€ 137,94

€ 13,794 Katrs (Paka ir 10) (Ieskaitot PVN)

RS PRO Non Return Valve, 2 to 8bar

€ 114,00

€ 11,40 Katrs (Paka ir 10) (bez PVN)

€ 137,94

€ 13,794 Katrs (Paka ir 10) (Ieskaitot PVN)

RS PRO Non Return Valve, 2 to 8bar
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Threaded Inlet Gender

Female

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Female

Threaded Inlet Thread Size

3.175 mm

Threaded Outlet Thread Size

3.175 mm

Body Material

Brass

Minimum Operating Temperature

-20°C

Operating Pressure Range

2 to 8bar

Izcelsmes valsts

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more