RS PRO Nickel Plated Brass Male Pneumatic Quick Connect Coupling, 1/8 in Male 4mm Threaded, Tube

RS noliktavas nr.: 231-2767Ražotājs: RS PRO
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Threaded Connection

1/8 in Male

Coupling Gender

Male

Thread Size

1/8in

Manufacturer Series

70216

Connection Type

Threaded, Tube

Hose Barb Connection

4mm

Material

Nickel Plated Brass

Izcelsmes valsts

Italy

Noliktavas stāvoklis patreiz nav pieejams

€ 95,00

€ 9,50 Katrs (Paka ir 10) (bez PVN)

€ 114,95

€ 11,495 Katrs (Paka ir 10) (Ieskaitot PVN)

RS PRO Nickel Plated Brass Male Pneumatic Quick Connect Coupling, 1/8 in Male 4mm Threaded, Tube

€ 95,00

€ 9,50 Katrs (Paka ir 10) (bez PVN)

€ 114,95

€ 11,495 Katrs (Paka ir 10) (Ieskaitot PVN)

RS PRO Nickel Plated Brass Male Pneumatic Quick Connect Coupling, 1/8 in Male 4mm Threaded, Tube
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Threaded Connection

1/8 in Male

Coupling Gender

Male

Thread Size

1/8in

Manufacturer Series

70216

Connection Type

Threaded, Tube

Hose Barb Connection

4mm

Material

Nickel Plated Brass

Izcelsmes valsts

Italy