RS PRO Navy, Waterproof Softshell Jacket, S

RS Stock No.: 137-0002Brand: RS PRO
brand-logo
View all in Jackets

Technical Document

Specifications

Brand

RS Pro

Size

S

Clothing Type

Softshell Jacket

Colour

Navy

Material Properties

Waterproof

Gender

Men

Outer Material

Elastane, Polyester

Lining Material

Micro Fleece

Hooded

No

Country of Origin

China

Product details

RS Pro Classic Softshell Jacket

RS Pro Classic Softshell jacket is a stylish and comfortable jacket providing an outer layer of protection. The jacket has a wealth of pockets and includes a zip front fastening with an inner storm flap for extra protection. Various sizes and colours available.

FEATURES and BENEFITS:

Classic Softshell jacket
Front zip fastening
Inner storm flap
4 Outer pockets
3 Inside pockets
Stylish
Comfortable
Material – 93% Polyester and 7% Elastane
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red

Stock information temporarily unavailable.

€ 59.50

€ 59.50 Each (Exc. Vat)

€ 72.00

€ 72.00 Each (inc. VAT)

RS PRO Navy, Waterproof Softshell Jacket, S

€ 59.50

€ 59.50 Each (Exc. Vat)

€ 72.00

€ 72.00 Each (inc. VAT)

RS PRO Navy, Waterproof Softshell Jacket, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

S

Clothing Type

Softshell Jacket

Colour

Navy

Material Properties

Waterproof

Gender

Men

Outer Material

Elastane, Polyester

Lining Material

Micro Fleece

Hooded

No

Country of Origin

China

Product details

RS Pro Classic Softshell Jacket

RS Pro Classic Softshell jacket is a stylish and comfortable jacket providing an outer layer of protection. The jacket has a wealth of pockets and includes a zip front fastening with an inner storm flap for extra protection. Various sizes and colours available.

FEATURES and BENEFITS:

Classic Softshell jacket
Front zip fastening
Inner storm flap
4 Outer pockets
3 Inside pockets
Stylish
Comfortable
Material – 93% Polyester and 7% Elastane
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red