RS PRO Multicore Industrial Cable, 8 Cores, 0.22 mm², Screened, Black PVC Sheath

RS noliktavas nr.: 660-0451Ražotājs: RS PRO
brand-logo
Skatīt visu Control Cable

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number of Cores

8

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Sheath Colour

Black

Outer Diameter

6.1mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/0.2 mm

Conductor Material

Copper

Voltage Rating

300 V

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+80°C

Conductor Resistance

86.2 Ω/km

Insulation material

PVC

Current Rating

1 A

Minimum Operating Temperature

-20°C

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

RS PRO Multicore Industrial Cable, 8 Cores, 0.22 mm², Screened, Black PVC Sheath

P.O.A.

RS PRO Multicore Industrial Cable, 8 Cores, 0.22 mm², Screened, Black PVC Sheath
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number of Cores

8

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Sheath Colour

Black

Outer Diameter

6.1mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/0.2 mm

Conductor Material

Copper

Voltage Rating

300 V

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+80°C

Conductor Resistance

86.2 Ω/km

Insulation material

PVC

Current Rating

1 A

Minimum Operating Temperature

-20°C

Jūs varētu interesēt