RS PRO Miniature Thermocouple Connector for Use with Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard

Tehniskie dokumenti
Specifikācija
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Thermocouple
Application
Miniature Quickwire Connector
Connector Type
Flat Pin
Connection Gender
Male-Female
Plug/Socket
Plug & Socket
Thermocouple Type
T
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Izcelsmes valsts
United Kingdom
€ 9,50
€ 9,50 Katrs (bez PVN)
€ 11,50
€ 11,50 Katrs (Ieskaitot PVN)
1
€ 9,50
€ 9,50 Katrs (bez PVN)
€ 11,50
€ 11,50 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Thermocouple
Application
Miniature Quickwire Connector
Connector Type
Flat Pin
Connection Gender
Male-Female
Plug/Socket
Plug & Socket
Thermocouple Type
T
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Izcelsmes valsts
United Kingdom