Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO MCB, 2P, 2A Curve C, 240V AC, 240V DC, 6 kA Breaking Capacity

RS noliktavas nr.: 265-0175Ražotājs: RS PRO
brand-logo
Skatīt visu Automātiskie slēdži

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number of Poles

2

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

240V

Rated DC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DHMZ

Circuit Breaker Type

MCB

Length

87.5mm

Width

35.4mm

Mounting Style

DIN Rail Mount

Depth

62mm

Reset Actuator Type

Rocker Switch

Tripping Mechanism

Thermal-Magnetic

Izcelsmes valsts

India

Noliktavas stāvoklis patreiz nav pieejams

€ 24,90

€ 24,90 Katrs (bez PVN)

€ 30,13

€ 30,13 Katrs (Ieskaitot PVN)

RS PRO MCB, 2P, 2A Curve C, 240V AC, 240V DC, 6 kA Breaking Capacity

€ 24,90

€ 24,90 Katrs (bez PVN)

€ 30,13

€ 30,13 Katrs (Ieskaitot PVN)

RS PRO MCB, 2P, 2A Curve C, 240V AC, 240V DC, 6 kA Breaking Capacity
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number of Poles

2

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

240V

Rated DC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DHMZ

Circuit Breaker Type

MCB

Length

87.5mm

Width

35.4mm

Mounting Style

DIN Rail Mount

Depth

62mm

Reset Actuator Type

Rocker Switch

Tripping Mechanism

Thermal-Magnetic

Izcelsmes valsts

India