Tehniskie dokumenti
Specifikācija
Brand
RS ProLength
200mm
Connector 1
Mini USB B
Connector 2
Mini USB B
USB Cable Type
USB Extension Cable
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Mounting Type
Panel Mount
IP Rating
IP67
Standards Met
IP67 Rated
Series
GT114200
Contact Material
Copper Alloy
Connector B
Mini USB B
Distrelec Product Id
30403823
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
RS Pro Waterproof Mini USB-B Cable Assemblies
From the trusted RS Pro brand, a series of superior quality waterproof Mini USB-B cable assemblies. The IP67 cable assemblies have Mini USB-B connectors with PBT housings and gold plated copper alloy contacts.
€ 32,10
€ 32,10 Katrs (bez PVN)
€ 38,84
€ 38,84 Katrs (Ieskaitot PVN)
1
€ 32,10
€ 32,10 Katrs (bez PVN)
€ 38,84
€ 38,84 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 32,10 |
10 - 24 | € 28,90 |
25 - 49 | € 27,20 |
50 - 99 | € 25,60 |
100+ | € 24,00 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProLength
200mm
Connector 1
Mini USB B
Connector 2
Mini USB B
USB Cable Type
USB Extension Cable
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Mounting Type
Panel Mount
IP Rating
IP67
Standards Met
IP67 Rated
Series
GT114200
Contact Material
Copper Alloy
Connector B
Mini USB B
Distrelec Product Id
30403823
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
RS Pro Waterproof Mini USB-B Cable Assemblies
From the trusted RS Pro brand, a series of superior quality waterproof Mini USB-B cable assemblies. The IP67 cable assemblies have Mini USB-B connectors with PBT housings and gold plated copper alloy contacts.