RS PRO Male F Type to Male F Type, 3m, F Connector Coaxial, Terminated75Ω

RS noliktavas nr.: 266-2158Ražotājs: RS PRO
brand-logo
Skatīt visu Koaksiālie kabeļi

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Connector 1

F Type

Terminated/Unterminated

Terminated

Connector 2

F Type

Coaxial Type

F Connector

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

50mm

Characteristic Impedance

75Ω

Length

3m

Sheath Colour

Black

Conductor Strand Type

Solid

Shielding

Shielded

Sheath Material

PVC

Size of Strands

1/0.8

Standards Met

CE UKCA, REACH, ROHS

Conductor Material

Copper Clad Steel

Insulation material

FPE

Izcelsmes valsts

China

€ 4,20

€ 4,20 Katrs (bez PVN)

€ 5,08

€ 5,08 Katrs (Ieskaitot PVN)

RS PRO Male F Type to Male F Type, 3m, F Connector Coaxial, Terminated75Ω

€ 4,20

€ 4,20 Katrs (bez PVN)

€ 5,08

€ 5,08 Katrs (Ieskaitot PVN)

RS PRO Male F Type to Male F Type, 3m, F Connector Coaxial, Terminated75Ω

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Connector 1

F Type

Terminated/Unterminated

Terminated

Connector 2

F Type

Coaxial Type

F Connector

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

50mm

Characteristic Impedance

75Ω

Length

3m

Sheath Colour

Black

Conductor Strand Type

Solid

Shielding

Shielded

Sheath Material

PVC

Size of Strands

1/0.8

Standards Met

CE UKCA, REACH, ROHS

Conductor Material

Copper Clad Steel

Insulation material

FPE

Izcelsmes valsts

China