RS PRO Male Crimp Circular Connector Contact, Contact Size 1mm, Wire Size 22 → 18 AWG

RS Stock No.: 253-7080Brand: RS PRO
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Contact Size

1mm

Wire Size

22 → 18 AWG

Termination Method

Crimp

Series

LX93

Current Rating

3A

Length

14.2mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+100°C

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

€ 62.00

€ 6.20 Each (In a Pack of 10) (Exc. Vat)

€ 75.02

€ 7.502 Each (In a Pack of 10) (inc. VAT)

RS PRO Male Crimp Circular Connector Contact, Contact Size 1mm, Wire Size 22 → 18 AWG

€ 62.00

€ 6.20 Each (In a Pack of 10) (Exc. Vat)

€ 75.02

€ 7.502 Each (In a Pack of 10) (inc. VAT)

RS PRO Male Crimp Circular Connector Contact, Contact Size 1mm, Wire Size 22 → 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Contact Size

1mm

Wire Size

22 → 18 AWG

Termination Method

Crimp

Series

LX93

Current Rating

3A

Length

14.2mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+100°C

Mounting Type

Cable Mount

Country of Origin

China