RS PRO Male 4 Pin mini-DIN to Male 4 Pin mini-DIN Black DIN Cable 20m

RS Stock No.: 742-4295Brand: RS PRO
brand-logo
View all in DIN Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

4 Pin mini-DIN

Connector 2

4 Pin mini-DIN

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

20m

Sheath Colour

Black

Cable Type

S-Video

Outer Sheath Material

PVC

Size of Strands

7/0.12

Country of Origin

Taiwan, Province Of China

Product details

S-Video to S-Video Cable Assemblies

A range of S-Video plug to S-Video plug cable assemblies in a variety of lengths.

€ 15.10

€ 15.10 Each (Exc. Vat)

€ 18.27

€ 18.27 Each (inc. VAT)

RS PRO Male 4 Pin mini-DIN to Male 4 Pin mini-DIN Black DIN Cable 20m

€ 15.10

€ 15.10 Each (Exc. Vat)

€ 18.27

€ 18.27 Each (inc. VAT)

RS PRO Male 4 Pin mini-DIN to Male 4 Pin mini-DIN Black DIN Cable 20m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 11€ 15.10
12 - 24€ 14.30
25+€ 13.60

Technical Document

Specifications

Brand

RS Pro

Connector 1

4 Pin mini-DIN

Connector 2

4 Pin mini-DIN

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

20m

Sheath Colour

Black

Cable Type

S-Video

Outer Sheath Material

PVC

Size of Strands

7/0.12

Country of Origin

Taiwan, Province Of China

Product details

S-Video to S-Video Cable Assemblies

A range of S-Video plug to S-Video plug cable assemblies in a variety of lengths.