Hazardous Product

RS PRO Lithium Thionyl Chloride 3.6V, A Battery

RS Stock No.: 209-5318Brand: RS PRO
brand-logo
View all in Speciality Size Batteries

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Size

A

Model Number

ER17505 LP

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

3400mAh

IEC Name

ER17505

Terminal Type

Wire Lead

Dimensions

17.5 (Dia) x 145mm

Number of Batteries Supplied

1

Stock information temporarily unavailable.

€ 11.80

€ 11.80 Each (Exc. Vat)

€ 14.28

€ 14.28 Each (inc. VAT)

RS PRO Lithium Thionyl Chloride 3.6V, A Battery

€ 11.80

€ 11.80 Each (Exc. Vat)

€ 14.28

€ 14.28 Each (inc. VAT)

RS PRO Lithium Thionyl Chloride 3.6V, A Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Size

A

Model Number

ER17505 LP

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

3400mAh

IEC Name

ER17505

Terminal Type

Wire Lead

Dimensions

17.5 (Dia) x 145mm

Number of Batteries Supplied

1