Hazardous Product
RS PRO Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery
RS Stock No.: 192-3538Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBrand Range
RS PRO
Size
2/3 AA
Nominal Voltage
3.6V
Chemistry
Lithium Thionyl Chloride
Capacity
1.65Ah
Terminal Type
Standard
IEC Name
ER14335
Dimensions
14.5 (Dia.) x 33.5mm
Number of Batteries Supplied
1
Stock information temporarily unavailable.
€ 6.50
€ 6.50 Each (Exc. Vat)
€ 7.86
€ 7.86 Each (inc. VAT)
RS PRO Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery
1
€ 6.50
€ 6.50 Each (Exc. Vat)
€ 7.86
€ 7.86 Each (inc. VAT)
RS PRO Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBrand Range
RS PRO
Size
2/3 AA
Nominal Voltage
3.6V
Chemistry
Lithium Thionyl Chloride
Capacity
1.65Ah
Terminal Type
Standard
IEC Name
ER14335
Dimensions
14.5 (Dia.) x 33.5mm
Number of Batteries Supplied
1