RS PRO Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 600V ac ac Max, 10A Max

RS noliktavas nr.: 269-5449Ražotājs: RS PRO
brand-logo
Skatīt visu Līmeņa slēdži

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Actuator Type

Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V ac

Connection Type

M20

Series

Action Type

Snap Action

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 99,00

€ 99,00 Katrs (bez PVN)

€ 119,79

€ 119,79 Katrs (Ieskaitot PVN)

RS PRO Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 600V ac ac Max, 10A Max

€ 99,00

€ 99,00 Katrs (bez PVN)

€ 119,79

€ 119,79 Katrs (Ieskaitot PVN)

RS PRO Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 600V ac ac Max, 10A Max
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Actuator Type

Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V ac

Connection Type

M20

Series

Action Type

Snap Action

Izcelsmes valsts

China