RS PRO LED Work Light, 110 V, IP65

RS noliktavas nr.: 788-4616Ražotājs: RS PRO
brand-logo
Skatīt visu Darba apgaismojums

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Type

Task Light

Lamp Type

LED

Wattage

30 W

Voltage Rating

110 V

IP Rating

IP65

Case Material

Die Cast Aluminium

Height

310mm

Length

190 mm

Width

295 mm

Lamp Supplied

Yes

Izcelsmes valsts

China

Produkta apraksts

Portable 30W LED Task Light

This 30W LED task light is supplied with a 5m lead, and is ideal for use on site due to its durable die cast body. This task light is also cool to run and eliminates fire and burn hazards associated with halogen site lighting.

Jūs varētu interesēt
RS PRO LED Work Light, 110 V, IP44
€ 117,37Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

RS PRO LED Work Light, 110 V, IP65

P.O.A.

RS PRO LED Work Light, 110 V, IP65
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
RS PRO LED Work Light, 110 V, IP44
€ 117,37Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Type

Task Light

Lamp Type

LED

Wattage

30 W

Voltage Rating

110 V

IP Rating

IP65

Case Material

Die Cast Aluminium

Height

310mm

Length

190 mm

Width

295 mm

Lamp Supplied

Yes

Izcelsmes valsts

China

Produkta apraksts

Portable 30W LED Task Light

This 30W LED task light is supplied with a 5m lead, and is ideal for use on site due to its durable die cast body. This task light is also cool to run and eliminates fire and burn hazards associated with halogen site lighting.

Jūs varētu interesēt
RS PRO LED Work Light, 110 V, IP44
€ 117,37Katrs (bez PVN)