RS PRO LED Emergency Lighting, Non Maintained
RS Stock No.: 199-190Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaintained
Non Maintained
Length
66 mm
Width
66 mm
Depth
27 mm
Lamp Type
LED
Country of Origin
Italy
€ 126.00
€ 126.00 Each (Exc. Vat)
€ 152.46
€ 152.46 Each (inc. VAT)
RS PRO LED Emergency Lighting, Non Maintained
1
€ 126.00
€ 126.00 Each (Exc. Vat)
€ 152.46
€ 152.46 Each (inc. VAT)
RS PRO LED Emergency Lighting, Non Maintained
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaintained
Non Maintained
Length
66 mm
Width
66 mm
Depth
27 mm
Lamp Type
LED
Country of Origin
Italy