Tehniskie dokumenti
Specifikācija
Brand
RS ProLock Type
Key
Shackle Diameter
4.7mm
Shackle Length
305mm
Bluetooth
No
Keyed Alike
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
ABS, Steel
Colour
Red
Body Width
43mm
Application
Industrial Maintenance
Quantity Per Package
1
Distrelec Product Id
30414064
Izcelsmes valsts
India
€ 17,10
€ 17,10 Katrs (bez PVN)
€ 20,69
€ 20,69 Katrs (Ieskaitot PVN)
1
€ 17,10
€ 17,10 Katrs (bez PVN)
€ 20,69
€ 20,69 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProLock Type
Key
Shackle Diameter
4.7mm
Shackle Length
305mm
Bluetooth
No
Keyed Alike
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
ABS, Steel
Colour
Red
Body Width
43mm
Application
Industrial Maintenance
Quantity Per Package
1
Distrelec Product Id
30414064
Izcelsmes valsts
India