Technical Document
Specifications
Brand
RS ProLock Type
Key
Shackle Diameter
6mm
Shackle Length
22mm
Keyed Alike
No
Bluetooth
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
No
Material
Brass
Colour
Brass
Body Width
40mm
Quantity Per Package
1
Country of Origin
China
Product details
RS PRO All weather brass padlock
From RS PRO, comes a range of high strength all weather padlock. Manufactured out of a high-quality brass this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic security solution.
Features and benefits:
- Tough brass body and lock cylinder that has great resistance to corrosion
- Pin tumbler structure for great pick resistance test
- Different sizes of lock body and shackle for different choices
- High precision key
Applications
These padlocks are fantastic for added security for items such as;
- Lockers
- Luggage
- Sheds
- Toolboxes
- Gates
- Storage safes
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 9.90
€ 9.90 Each (Exc. Vat)
€ 11.98
€ 11.98 Each (inc. VAT)
1
€ 9.90
€ 9.90 Each (Exc. Vat)
€ 11.98
€ 11.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLock Type
Key
Shackle Diameter
6mm
Shackle Length
22mm
Keyed Alike
No
Bluetooth
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
No
Material
Brass
Colour
Brass
Body Width
40mm
Quantity Per Package
1
Country of Origin
China
Product details
RS PRO All weather brass padlock
From RS PRO, comes a range of high strength all weather padlock. Manufactured out of a high-quality brass this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic security solution.
Features and benefits:
- Tough brass body and lock cylinder that has great resistance to corrosion
- Pin tumbler structure for great pick resistance test
- Different sizes of lock body and shackle for different choices
- High precision key
Applications
These padlocks are fantastic for added security for items such as;
- Lockers
- Luggage
- Sheds
- Toolboxes
- Gates
- Storage safes
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.