RS PRO Jack Connector 6.35 mm Jack Socket Socket, 3Pole 2A
RS noliktavas nr.: 478-071Ražotājs: RS PRO

Tehniskie dokumenti
Specifikācija
Brand
RS ProGender
Female
Size
6.35 mm
Type
Jack Socket
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
2A
Voltage Rating
12 V ac/dc
No of Poles/ Way
3
Izcelsmes valsts
China
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
RS PRO Jack Connector 6.35 mm Jack Socket Socket, 3Pole 2A
1
P.O.A.
RS PRO Jack Connector 6.35 mm Jack Socket Socket, 3Pole 2A
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProGender
Female
Size
6.35 mm
Type
Jack Socket
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
2A
Voltage Rating
12 V ac/dc
No of Poles/ Way
3
Izcelsmes valsts
China