RS PRO Jack Connector 3.5 mm PCB Mount Composite Video Socket, 4Pole

Tehniskie dokumenti
Specifikācija
Brand
RS ProGender
Female
Size
3.5 mm
Mounting Type
PCB Mount
Type
Composite Video
Body Orientation
Straight
Termination Method
Solder
Housing Material
Nylon
Colour
Black
Contact Material
Nickel Silver Alloy
No of Poles/ Way
4
Izcelsmes valsts
United Kingdom
Produkta apraksts
RS PRO 3.5 mm 4 Pole Jack Socket
Even though 3.5 mm Jack Socket exists on the market for a while, it is still reliable socket ensuring clean contact surfaces with each operation.
The 3.5 mm Jack Connector, known as a mini-jack plug or mini-jack socket is suitable for less demanding applications, but durable nylon panel mount is getting you excellent performance. The PCB (printed circuit board) mount is ideal for portable devices, such as iPods, tablets or cable headphones.
We are proudly introducing our own branded RS PRO Audio 3.5 mm 4 poles Jack Socket nickel plated brass contacts and robust plastic body construction for long-lasting connector solution.
Our Panel is dedicated for applications with a reasonable interface control, having in mind-controlled functionality by the fourth circuit. The Socket has its place in audio, computing, military and industrial uses.
More inspirational Connector plugs (mono, stereo) and sockets with different specifications (gender, size, type, voltage rating, etc.) can be found by checking our Jack Plugs & Socket Family section on our website.
€ 8,25
€ 1,65 Katrs (Paka ir 5) (bez PVN)
€ 9,98
€ 1,996 Katrs (Paka ir 5) (Ieskaitot PVN)
5
€ 8,25
€ 1,65 Katrs (Paka ir 5) (bez PVN)
€ 9,98
€ 1,996 Katrs (Paka ir 5) (Ieskaitot PVN)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 20 | € 1,65 | € 8,25 |
25 - 45 | € 1,60 | € 8,00 |
50 - 120 | € 1,55 | € 7,75 |
125 - 245 | € 1,45 | € 7,25 |
250+ | € 1,30 | € 6,50 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProGender
Female
Size
3.5 mm
Mounting Type
PCB Mount
Type
Composite Video
Body Orientation
Straight
Termination Method
Solder
Housing Material
Nylon
Colour
Black
Contact Material
Nickel Silver Alloy
No of Poles/ Way
4
Izcelsmes valsts
United Kingdom
Produkta apraksts
RS PRO 3.5 mm 4 Pole Jack Socket
Even though 3.5 mm Jack Socket exists on the market for a while, it is still reliable socket ensuring clean contact surfaces with each operation.
The 3.5 mm Jack Connector, known as a mini-jack plug or mini-jack socket is suitable for less demanding applications, but durable nylon panel mount is getting you excellent performance. The PCB (printed circuit board) mount is ideal for portable devices, such as iPods, tablets or cable headphones.
We are proudly introducing our own branded RS PRO Audio 3.5 mm 4 poles Jack Socket nickel plated brass contacts and robust plastic body construction for long-lasting connector solution.
Our Panel is dedicated for applications with a reasonable interface control, having in mind-controlled functionality by the fourth circuit. The Socket has its place in audio, computing, military and industrial uses.
More inspirational Connector plugs (mono, stereo) and sockets with different specifications (gender, size, type, voltage rating, etc.) can be found by checking our Jack Plugs & Socket Family section on our website.