RS PRO IP44 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 32A, 346 → 415 V

RS Stock No.: 665-5047Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P+N+E

Voltage Rating

346 → 415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

IP Rating

IP44

Colour

Red

Stock information temporarily unavailable.

Price on Asking

RS PRO IP44 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 32A, 346 → 415 V

Price on Asking

RS PRO IP44 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 32A, 346 → 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P+N+E

Voltage Rating

346 → 415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

IP Rating

IP44

Colour

Red