RS PRO Intrepid Pleated Panel Filter, G4 Grade, 8 MERV Rating, 394 x 622 x 45mm

RS noliktavas nr.: 730-2877Ražotājs: RS PRO
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

16 x 25 x 2in

Actual Dimensions

394 x 622 x 45mm

ISO 16890 Class

ISO-C-85

Filter MERV Rating

8

Filter Grade

G4

Maximum Air Flow

1764m³/h

Initial Pressure Drop

47Pa

Final Pressure Drop

250Pa

Colour

White

Case Material

AquaKote

Media Material

Intrepid

Actual Depth

45mm

Nominal Height

16in

Nominal Dimensions Height x Width

16 x 25 in, 16 x 25 x 2 in

Nominal Width

25in

Actual Width

622mm

Actual Height

394mm

Nominal Depth

2in

Izcelsmes valsts

United Kingdom

Jūs varētu interesēt
Pleated Panel Filter, G4 Grade, 635 x 406 x 50mm
P.O.A.Katrs (Paka ir 16) (bez PVN)

€ 115,20

€ 9,60 Katrs (Paka ir 12) (bez PVN)

€ 139,39

€ 11,616 Katrs (Paka ir 12) (Ieskaitot PVN)

RS PRO Intrepid Pleated Panel Filter, G4 Grade, 8 MERV Rating, 394 x 622 x 45mm

€ 115,20

€ 9,60 Katrs (Paka ir 12) (bez PVN)

€ 139,39

€ 11,616 Katrs (Paka ir 12) (Ieskaitot PVN)

RS PRO Intrepid Pleated Panel Filter, G4 Grade, 8 MERV Rating, 394 x 622 x 45mm

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Jūs varētu interesēt
Pleated Panel Filter, G4 Grade, 635 x 406 x 50mm
P.O.A.Katrs (Paka ir 16) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

16 x 25 x 2in

Actual Dimensions

394 x 622 x 45mm

ISO 16890 Class

ISO-C-85

Filter MERV Rating

8

Filter Grade

G4

Maximum Air Flow

1764m³/h

Initial Pressure Drop

47Pa

Final Pressure Drop

250Pa

Colour

White

Case Material

AquaKote

Media Material

Intrepid

Actual Depth

45mm

Nominal Height

16in

Nominal Dimensions Height x Width

16 x 25 in, 16 x 25 x 2 in

Nominal Width

25in

Actual Width

622mm

Actual Height

394mm

Nominal Depth

2in

Izcelsmes valsts

United Kingdom

Jūs varētu interesēt
Pleated Panel Filter, G4 Grade, 635 x 406 x 50mm
P.O.A.Katrs (Paka ir 16) (bez PVN)