RS PRO Insulation Tester, 250V Min, 1000V Max, 2000MΩ Max, CAT III 1000 V

RS Stock No.: 893-7922Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Tester Type

Insulation Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

2000MΩ

Display Type

LCD

Test Current

≤200mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Safety Category Level

CAT III

Safety Category Voltage

1000V

Safety Category

CAT III 1000 V

Width

92mm

Length

200mm

Dimensions

200 x 92 x 50mm

Height

50mm

Weight

582g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Insulation Tester, 250V Min, 1000V Max, 2000MΩ Max, CAT III 1000 V

Price on Asking

RS PRO Insulation Tester, 250V Min, 1000V Max, 2000MΩ Max, CAT III 1000 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Tester Type

Insulation Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

2000MΩ

Display Type

LCD

Test Current

≤200mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Safety Category Level

CAT III

Safety Category Voltage

1000V

Safety Category

CAT III 1000 V

Width

92mm

Length

200mm

Dimensions

200 x 92 x 50mm

Height

50mm

Weight

582g

Country of Origin

China

You may be interested in