RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Red LED, 250V ac, IP65, IP67

Tehniskie dokumenti
Specifikācija
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65, IP67
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Manufacturer Part No.
AV02L-B12-M3-FR-R-12V
Contact AC Voltage Rating
250V
Terminal Type
Quick Connect
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
Anti Vandal 22mm Push Button Switches
This high-quality anti vandal push button switch from our own brand RS PRO is designed to withstand physical attack and it is suitable for any application that requires above panel resistance to water and dust access such as public kiosks, outside panels or open dashboards.
€ 37,10
€ 37,10 Katrs (bez PVN)
€ 44,89
€ 44,89 Katrs (Ieskaitot PVN)
1
€ 37,10
€ 37,10 Katrs (bez PVN)
€ 44,89
€ 44,89 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 37,10 |
10 - 24 | € 33,10 |
25 - 49 | € 30,10 |
50+ | € 27,60 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65, IP67
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Manufacturer Part No.
AV02L-B12-M3-FR-R-12V
Contact AC Voltage Rating
250V
Terminal Type
Quick Connect
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
Anti Vandal 22mm Push Button Switches
This high-quality anti vandal push button switch from our own brand RS PRO is designed to withstand physical attack and it is suitable for any application that requires above panel resistance to water and dust access such as public kiosks, outside panels or open dashboards.