RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19mm Cutout, SPDT, Green LED, 250V ac, IP67

RS noliktavas nr.: 111-3903Ražotājs: RS PRO
brand-logo
Skatīt visu Spiedpogu slēdži

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

5 A

Contact Material

Copper

Legend

Power Symbol

Manufacturer Part No.

MPB19-D0F11P-624-JQ

Contact AC Voltage Rating

250V

Case Colour

Natural

Terminal Type

Solder Pin

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 20,20

€ 20,20 Katrs (bez PVN)

€ 24,44

€ 24,44 Katrs (Ieskaitot PVN)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19mm Cutout, SPDT, Green LED, 250V ac, IP67

€ 20,20

€ 20,20 Katrs (bez PVN)

€ 24,44

€ 24,44 Katrs (Ieskaitot PVN)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19mm Cutout, SPDT, Green LED, 250V ac, IP67
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 20,20
5 - 9€ 19,40
10 - 24€ 18,80
25+€ 17,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

5 A

Contact Material

Copper

Legend

Power Symbol

Manufacturer Part No.

MPB19-D0F11P-624-JQ

Contact AC Voltage Rating

250V

Case Colour

Natural

Terminal Type

Solder Pin

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more