RS PRO IEC Duplex Thermocouple Socket Connector for use with Type J Thermocouple Type J, Standard

RS Stock No.: 236-4097Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Duplex Thermocouple Socket Connector

For Use With

Type J Thermocouple

Connector Type

Duplex

Plug/Socket

Socket

Connector Size

Standard Size

Standards Met

IEC

Country of Origin

United Kingdom

Product details

Duplex Thermocouple Plugs and Sockets

2 channel standard connectors with solid, round plug pins. Available in thermocouple types K, J, T, E, N, R/S, B and copper.
The bodies of the thermocouple plugs and sockets are black with a spacer in the IEC colour coding and are ideal for industrial applications.

Rugged glass filled polyester bodies
Polarised contacts to prevent incorrect connection
Colour coded in accordance with IEC specification
Cable clamp available
Operating temperature +220°C max
Duplex (2-channel) standard connector that accepts solid, round plug pins
Bodies supplied coloured black with spacer in IEC colour coding
Rugged glass filled polyester bodies
Suitable for industrial applications
Available in Thermocouple types K, J, T, E, N, R/S, B & Copper
For Types K, J, T, E & N contacts are made from true Thermocouple alloys
R/S type has compensating copper/copper nickel alloy contacts (for R or S Type Thermocouples)
B type has compensating copper/copper contacts (for B Type Thermocouples)
Contacts are polarised to prevent incorrect connection

€ 11.90

€ 11.90 Each (Exc. Vat)

€ 14.40

€ 14.40 Each (inc. VAT)

RS PRO IEC Duplex Thermocouple Socket Connector for use with Type J Thermocouple Type J, Standard

€ 11.90

€ 11.90 Each (Exc. Vat)

€ 14.40

€ 14.40 Each (inc. VAT)

RS PRO IEC Duplex Thermocouple Socket Connector for use with Type J Thermocouple Type J, Standard

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 11.90
5 - 9€ 11.50
10+€ 10.90

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Duplex Thermocouple Socket Connector

For Use With

Type J Thermocouple

Connector Type

Duplex

Plug/Socket

Socket

Connector Size

Standard Size

Standards Met

IEC

Country of Origin

United Kingdom

Product details

Duplex Thermocouple Plugs and Sockets

2 channel standard connectors with solid, round plug pins. Available in thermocouple types K, J, T, E, N, R/S, B and copper.
The bodies of the thermocouple plugs and sockets are black with a spacer in the IEC colour coding and are ideal for industrial applications.

Rugged glass filled polyester bodies
Polarised contacts to prevent incorrect connection
Colour coded in accordance with IEC specification
Cable clamp available
Operating temperature +220°C max
Duplex (2-channel) standard connector that accepts solid, round plug pins
Bodies supplied coloured black with spacer in IEC colour coding
Rugged glass filled polyester bodies
Suitable for industrial applications
Available in Thermocouple types K, J, T, E, N, R/S, B & Copper
For Types K, J, T, E & N contacts are made from true Thermocouple alloys
R/S type has compensating copper/copper nickel alloy contacts (for R or S Type Thermocouples)
B type has compensating copper/copper contacts (for B Type Thermocouples)
Contacts are polarised to prevent incorrect connection