RS PRO IDS1074B Digital Bench Oscilloscope, 4 Analogue Channels, 70MHz

RS noliktavas nr.: 123-3544Ražotājs: RS PRO
brand-logo
Skatīt visu Osciloskopi

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number of Analogue Channels

4

Bandwidth

70MHz

Digital/Analogue

Digital

Oscilloscope Form

Digital Storage

Oscilloscope Type

Bench

Power Source

Mains

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

5ns/div

Screen Size

7in

Sample Rate Random

1 Gsa/s

Weight

2.8kg

Record Length

10M points/ch

Dimensions

384 x 127.3 x 208mm

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Plug Type

Europe, UK

Safety Category

CAT I 300 V, CAT II 300V

Rise Time

5ns

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

RS PRO IDS-1000B Series Visual Persistence Digital Oscilloscope

RS PRO IDS-1000B Series Digital Storage Oscilloscopes (DSO) are general purpose instruments which include exceptional features for a great-value price. They are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. The 256 colour gradient display function shows waveform details in gradients while measuring fast-changing analog signals.


The memory depth enables clear differentiation of detail in signals under observation. Clear spectrum quantities obtained under the FFT mode are comparable with those obtained by use of a spectrum analyser. The zero key function allows users to restore the previous waveform location and settings. Trigger types include Edge, Pulse, Width, Video, ALT, Runt, Rise & Fall, Event-Delay, Time-Delay, Timeout, Logic, RS232, 12C, SPI. All this comes in a compact (380 x 208 x 127.3 mm) casing designed for portability and comfort-in-use.


Options available:

Supplied with

Passive probe, power cord, user manual, OpenWave software (free download), USB & LabView drivers (free downloads)

RS Pro

Noliktavas stāvoklis patreiz nav pieejams

€ 950,00

€ 950,00 Katrs (bez PVN)

€ 1 149,50

€ 1 149,50 Katrs (Ieskaitot PVN)

RS PRO IDS1074B Digital Bench Oscilloscope, 4 Analogue Channels, 70MHz

Kalibrācijas veids

€ 950,00

€ 950,00 Katrs (bez PVN)

€ 1 149,50

€ 1 149,50 Katrs (Ieskaitot PVN)

RS PRO IDS1074B Digital Bench Oscilloscope, 4 Analogue Channels, 70MHz
Noliktavas stāvoklis patreiz nav pieejams

Kalibrācijas veids

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number of Analogue Channels

4

Bandwidth

70MHz

Digital/Analogue

Digital

Oscilloscope Form

Digital Storage

Oscilloscope Type

Bench

Power Source

Mains

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

5ns/div

Screen Size

7in

Sample Rate Random

1 Gsa/s

Weight

2.8kg

Record Length

10M points/ch

Dimensions

384 x 127.3 x 208mm

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Plug Type

Europe, UK

Safety Category

CAT I 300 V, CAT II 300V

Rise Time

5ns

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

RS PRO IDS-1000B Series Visual Persistence Digital Oscilloscope

RS PRO IDS-1000B Series Digital Storage Oscilloscopes (DSO) are general purpose instruments which include exceptional features for a great-value price. They are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. The 256 colour gradient display function shows waveform details in gradients while measuring fast-changing analog signals.


The memory depth enables clear differentiation of detail in signals under observation. Clear spectrum quantities obtained under the FFT mode are comparable with those obtained by use of a spectrum analyser. The zero key function allows users to restore the previous waveform location and settings. Trigger types include Edge, Pulse, Width, Video, ALT, Runt, Rise & Fall, Event-Delay, Time-Delay, Timeout, Logic, RS232, 12C, SPI. All this comes in a compact (380 x 208 x 127.3 mm) casing designed for portability and comfort-in-use.


Options available:

Supplied with

Passive probe, power cord, user manual, OpenWave software (free download), USB & LabView drivers (free downloads)

RS Pro