RS PRO HSS Twist Drill Bit, 16mm Diameter, 218mm Overall

RS noliktavas nr.: 784-4778Ražotājs: RS PROIMPA: 630313
brand-logo
Skatīt visu Urbji

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

16mm

Overall Length

218mm

Izcelsmes valsts

China

Produkta apraksts

HSS Morse Taper Shank Drill DIN345

Professional range of HSS morse taper shank drills for general machining applications.

Standards

Manufactured to DIN345 standards.

Jūs varētu interesēt
Dormer HSS, 16mm Diameter, 218 mm Overall
P.O.A.Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 28,70

€ 28,70 Katrs (bez PVN)

€ 34,73

€ 34,73 Katrs (Ieskaitot PVN)

RS PRO HSS Twist Drill Bit, 16mm Diameter, 218mm Overall

€ 28,70

€ 28,70 Katrs (bez PVN)

€ 34,73

€ 34,73 Katrs (Ieskaitot PVN)

RS PRO HSS Twist Drill Bit, 16mm Diameter, 218mm Overall
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
Dormer HSS, 16mm Diameter, 218 mm Overall
P.O.A.Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

16mm

Overall Length

218mm

Izcelsmes valsts

China

Produkta apraksts

HSS Morse Taper Shank Drill DIN345

Professional range of HSS morse taper shank drills for general machining applications.

Standards

Manufactured to DIN345 standards.

Jūs varētu interesēt
Dormer HSS, 16mm Diameter, 218 mm Overall
P.O.A.Katrs (bez PVN)