RS PRO Hose Connector, Straight Hose Coupling, BSPP 1/2in 11mm ID, 35 bar

RS noliktavas nr.: 234-9558Ražotājs: RS PRO
brand-logo
Skatīt visu Šļūteņu savienotāji

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Hose Inner Diameter

11mm

Thread Size

1/2in

Hose Connector Type

Hose Coupling

Body Material

Chrome Plated Brass

Connector Gender

Female

Valved

No

Coupling Connector Direction

Straight

Thread Standard

BSPP

Maximum Working Pressure

35 bar

Izcelsmes valsts

Turkey

Noliktavas stāvoklis patreiz nav pieejams

€ 19,50

€ 19,50 Katrs (bez PVN)

€ 23,60

€ 23,60 Katrs (Ieskaitot PVN)

RS PRO Hose Connector, Straight Hose Coupling, BSPP 1/2in 11mm ID, 35 bar

€ 19,50

€ 19,50 Katrs (bez PVN)

€ 23,60

€ 23,60 Katrs (Ieskaitot PVN)

RS PRO Hose Connector, Straight Hose Coupling, BSPP 1/2in 11mm ID, 35 bar
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Hose Inner Diameter

11mm

Thread Size

1/2in

Hose Connector Type

Hose Coupling

Body Material

Chrome Plated Brass

Connector Gender

Female

Valved

No

Coupling Connector Direction

Straight

Thread Standard

BSPP

Maximum Working Pressure

35 bar

Izcelsmes valsts

Turkey