RS PRO Hose Connector, Straight Cam & Groove Coupling, BSPT 1-1/2in 1-1/2in ID, 17 bar

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1-1/2in
Thread Size
1-1/2in
Hose Connector Type
Cam & Groove Coupling
Body Material
Aluminium
Connector Gender
Female
Coupling Connector Direction
Straight
Thread Standard
BSPT
Maximum Working Pressure
17 bar
Product details
Part D Coupler
Cam female x female BSPT
Aluminium coupling with stainless steel pins and brass handles
€ 18.10
€ 18.10 Each (Exc. Vat)
€ 21.90
€ 21.90 Each (inc. VAT)
1
€ 18.10
€ 18.10 Each (Exc. Vat)
€ 21.90
€ 21.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1-1/2in
Thread Size
1-1/2in
Hose Connector Type
Cam & Groove Coupling
Body Material
Aluminium
Connector Gender
Female
Coupling Connector Direction
Straight
Thread Standard
BSPT
Maximum Working Pressure
17 bar
Product details
Part D Coupler
Cam female x female BSPT
Aluminium coupling with stainless steel pins and brass handles