RS PRO Hose Connector Hose Tail Adaptor, BSP 1/2in 1/2in ID
RS noliktavas nr.: 146-3051Ražotājs: RS PRO

Tehniskie dokumenti
Specifikācija
Brand
RS ProHose Inner Diameter
1/2in
Thread Size
1/2in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSP
Izcelsmes valsts
Denmark
Noliktavas stāvoklis patreiz nav pieejams
€ 68,50
€ 68,50 1 kaste no 10 (bez PVN)
€ 82,88
€ 82,88 1 kaste no 10 (Ieskaitot PVN)
RS PRO Hose Connector Hose Tail Adaptor, BSP 1/2in 1/2in ID
1
€ 68,50
€ 68,50 1 kaste no 10 (bez PVN)
€ 82,88
€ 82,88 1 kaste no 10 (Ieskaitot PVN)
RS PRO Hose Connector Hose Tail Adaptor, BSP 1/2in 1/2in ID
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProHose Inner Diameter
1/2in
Thread Size
1/2in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSP
Izcelsmes valsts
Denmark