RS PRO Hose Connector, Elbow Hose Tail Adaptor, R 1/8in 6mm ID

RS noliktavas nr.: 419-7394Ražotājs: RS PRO
brand-logo
Skatīt visu Šļūteņu savienotāji

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Hose Inner Diameter

6mm

Thread Size

1/8in

Hose Connector Type

Hose Tail Adaptor

Body Material

Polyamide

Connector Gender

Male

Coupling Connector Direction

Elbow

Thread Standard

R

Produkta apraksts

Elbow Connector

These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).

Plastic Push Fittings

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 11,40

€ 11,40 1 paka no 5 (bez PVN)

€ 13,79

€ 13,79 1 paka no 5 (Ieskaitot PVN)

RS PRO Hose Connector, Elbow Hose Tail Adaptor, R 1/8in 6mm ID

€ 11,40

€ 11,40 1 paka no 5 (bez PVN)

€ 13,79

€ 13,79 1 paka no 5 (Ieskaitot PVN)

RS PRO Hose Connector, Elbow Hose Tail Adaptor, R 1/8in 6mm ID
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Hose Inner Diameter

6mm

Thread Size

1/8in

Hose Connector Type

Hose Tail Adaptor

Body Material

Polyamide

Connector Gender

Male

Coupling Connector Direction

Elbow

Thread Standard

R

Produkta apraksts

Elbow Connector

These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).

Plastic Push Fittings

Jūs varētu interesēt