RS PRO Hexagonal M6 Anti Vibration Mount with 6.7kg Compression Load

RS noliktavas nr.: 171-2651Ražotājs: RS PRO
brand-logo
Skatīt visu Pretvibrācijas stiprinājumi

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Thread Size

M6

Diameter

15.2mm

Foot Height

16mm

Overall Height

16mm

Static Load Capacity

6.7kg

Material

Natural Rubber

Mounting Type

Screw-in

Foot Shape

Hexagonal

Compression Load

6.7kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Series

AH

Maximum Operating Temperature

+100°C

Compression Deflection

0.8mm

Shore Hardness

60 Shore A

Izcelsmes valsts

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 10,80

€ 10,80 1 iepakojums no 4 (bez PVN)

€ 13,07

€ 13,07 1 iepakojums no 4 (Ieskaitot PVN)

RS PRO Hexagonal M6 Anti Vibration Mount with 6.7kg Compression Load

€ 10,80

€ 10,80 1 iepakojums no 4 (bez PVN)

€ 13,07

€ 13,07 1 iepakojums no 4 (Ieskaitot PVN)

RS PRO Hexagonal M6 Anti Vibration Mount with 6.7kg Compression Load
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 10,80
5 - 9€ 10,20
10+€ 10,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Thread Size

M6

Diameter

15.2mm

Foot Height

16mm

Overall Height

16mm

Static Load Capacity

6.7kg

Material

Natural Rubber

Mounting Type

Screw-in

Foot Shape

Hexagonal

Compression Load

6.7kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Series

AH

Maximum Operating Temperature

+100°C

Compression Deflection

0.8mm

Shore Hardness

60 Shore A

Izcelsmes valsts

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more