RS PRO Heavy Duty Power Connector Insert, 16A, Male, 8 Contacts

RS Stock No.: 208-4579Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Male

Series

HMEE

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

8

Voltage Rating

400V

Number Of Contacts

8

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China

Stock information temporarily unavailable.

€ 10.80

€ 10.80 Each (Exc. Vat)

€ 13.07

€ 13.07 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Male, 8 Contacts

€ 10.80

€ 10.80 Each (Exc. Vat)

€ 13.07

€ 13.07 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Male, 8 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 10.80
10 - 49€ 10.50
50 - 99€ 10.10
100+€ 9.50

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Male

Series

HMEE

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

8

Voltage Rating

400V

Number Of Contacts

8

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China