RS PRO Heavy Duty Power Connector Housing, PG21 x 2 Thread, Side Entry

RS noliktavas nr.: 208-4839Ražotājs: RS PRO
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Type

Connector Housing

Series

RS-H10B

Thread Size

PG21 x 2

Mounting Type

Surface Mount

Manufacturer Size Code

RS-H10B

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

2

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 41,40

€ 41,40 Katrs (bez PVN)

€ 50,09

€ 50,09 Katrs (Ieskaitot PVN)

RS PRO Heavy Duty Power Connector Housing, PG21 x 2 Thread, Side Entry

€ 41,40

€ 41,40 Katrs (bez PVN)

€ 50,09

€ 50,09 Katrs (Ieskaitot PVN)

RS PRO Heavy Duty Power Connector Housing, PG21 x 2 Thread, Side Entry
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 41,40
10 - 49€ 40,60
50 - 99€ 38,90
100+€ 36,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Type

Connector Housing

Series

RS-H10B

Thread Size

PG21 x 2

Mounting Type

Surface Mount

Manufacturer Size Code

RS-H10B

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

2

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt