RS PRO Heat Shrink Tubing, Yellow 12mm Sleeve Dia. x 4m Length 3:1 Ratio

RS Stock No.: 252-7967Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

12mm

Colour

Yellow

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

4m

Material

Polyolefin

Flame Retardant

Yes

You may be interested in

Price on Asking

RS PRO Heat Shrink Tubing, Yellow 12mm Sleeve Dia. x 4m Length 3:1 Ratio

Price on Asking

RS PRO Heat Shrink Tubing, Yellow 12mm Sleeve Dia. x 4m Length 3:1 Ratio

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

12mm

Colour

Yellow

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

4m

Material

Polyolefin

Flame Retardant

Yes

You may be interested in